DAC-HP16BGC-1 vs DAC-HP16BMC-1 feature comparison

DAC-HP16BGC-1 DATEL Inc

Buy Now Datasheet

DAC-HP16BMC-1 DATEL Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATEL INC DATEL INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-CDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.003% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.969 mm 5.969 mm
Settling Time-Nom (tstl) 15 µs 15 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2

Compare DAC-HP16BGC-1 with alternatives

Compare DAC-HP16BMC-1 with alternatives