Part Details for DAC-HP16BGC-1 by DATEL Inc
Overview of DAC-HP16BGC-1 by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-565BRH/PROTO | Renesas Electronics Corporation | High Speed, Monolithic Digital-To-Analog Converter | |
HS0-565BEH-Q | Renesas Electronics Corporation | High Speed, Monolithic Digital-To-Analog Converter | |
HS9-565BRH-Q | Renesas Electronics Corporation | High Speed, Monolithic Digital-To-Analog Converter |
Part Details for DAC-HP16BGC-1
DAC-HP16BGC-1 CAD Models
DAC-HP16BGC-1 Part Data Attributes
|
DAC-HP16BGC-1
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
DAC-HP16BGC-1
DATEL Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC-HP16BGC-1
This table gives cross-reference parts and alternative options found for DAC-HP16BGC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-HP16BGC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC-HP16BGC-1 | Murata Power Solutions | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24 | DAC-HP16BGC-1 vs DAC-HP16BGC-1 |
DAC-HP16BMM-1 | Murata Power Solutions | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24 | DAC-HP16BGC-1 vs DAC-HP16BMM-1 |
DAC-HP16BMC-1 | C&D Technologies Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24 | DAC-HP16BGC-1 vs DAC-HP16BMC-1 |
DAC-HP16BMM-1 | DATEL Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24 | DAC-HP16BGC-1 vs DAC-HP16BMM-1 |
DAC-HP16BMM-1-C | DATEL Inc | Check for Price | D/A Converter | DAC-HP16BGC-1 vs DAC-HP16BMM-1-C |
DAC-HP16BMM | Murata Power Solutions | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24 | DAC-HP16BGC-1 vs DAC-HP16BMM |
DAC-HP16BGC | C&D Technologies Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24 | DAC-HP16BGC-1 vs DAC-HP16BGC |
DAC-HP16BMM-C | DATEL Inc | Check for Price | D/A Converter | DAC-HP16BGC-1 vs DAC-HP16BMM-C |
DAC-HP16BMC-C | DATEL Inc | Check for Price | D/A Converter, | DAC-HP16BGC-1 vs DAC-HP16BMC-C |
DAC-HP16BMM-1 | C&D Technologies Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 15us Settling Time, CDIP24, MINIATURE, DDIP-24 | DAC-HP16BGC-1 vs DAC-HP16BMM-1 |