DAC-HP16BGC vs DAC-HP16BGC-C feature comparison

DAC-HP16BGC C&D Technologies Inc

Buy Now Datasheet

DAC-HP16BGC-C DATEL Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer C&D TECHNOLOGIES INC DATEL INC
Part Package Code DIP
Package Description DIP, DIP24,.6 ,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T24
JESD-609 Code e4
Linearity Error-Max (EL) 0.003%
Negative Supply Voltage-Nom -15 V
Number of Bits 16 16
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.969 mm
Settling Time-Nom (tstl) 15 µs
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Finish GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 2 1

Compare DAC-HP16BGC with alternatives

Compare DAC-HP16BGC-C with alternatives