DAC-HP16BGC-C vs DAC-HP16BMM-1 feature comparison

DAC-HP16BGC-C DATEL Inc

Buy Now Datasheet

DAC-HP16BMM-1 Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DATEL INC MURATA POWER SOLUTIONS INC
Package Description , DIP, DIP24,.6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Number of Bits 16 16
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
ECCN Code 3A001.A.2.C
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Input Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T24
JESD-609 Code e4
Linearity Error-Max (EL) 0.003%
Negative Supply Voltage-Nom -15 V
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.969 mm
Settling Time-Nom (tstl) 15 µs
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish GOLD OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare DAC-HP16BGC-C with alternatives

Compare DAC-HP16BMM-1 with alternatives