DA12J3RS217PQF8
vs
RA905-MW-B-0-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
224645995
Ihs Manufacturer
C & K COMPONENTS INC
CARLING TECHNOLOGIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Category CO2 Kg
5.5
5.5
Compliance Temperature Grade
Commercial Extended: -20C to +85C
Commercial Extended: +0C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2013-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.03a
CMRT V6.10
Actuator Type
ROCKER
ROCKER
Body Breadth
13 mm
15.75 mm
Body Height
11.8 mm
18.41 mm
Body Length or Diameter
21 mm
27.17 mm
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
100000 Cycle(s)
Illumination
RED LAMP
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
Sealing
IP65
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Compare DA12J3RS217PQF8 with alternatives
Compare RA905-MW-B-0-B with alternatives