RA905-MW-B-0-B vs RA901-MB-B-0-W feature comparison

RA905-MW-B-0-B Carling Technologies

Buy Now Datasheet

RA901-MB-B-0-W Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 15.75 mm 15.75 mm
Body Height 18.41 mm 27.94 mm
Body Length or Diameter 27.17 mm 27.17 mm
Contact (AC) Max Rating R Load 16A@125VAC 16A@125VAC
Contact Current(AC)-Max 16 A 16 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type WIRE QUICK CONNECT
Base Number Matches 1 1

Compare RA905-MW-B-0-B with alternatives

Compare RA901-MB-B-0-W with alternatives