DA07W2S400A00 vs DAO7W2S300A40LF feature comparison

DA07W2S400A00 Amphenol FCi

Buy Now Datasheet

DAO7W2S300A40LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 2/A 2/A
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 7 7
Base Number Matches 2 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating PURE BRIGHT TIN (295) OVER NICKEL (50)
Contact Finish Termination PURE BRIGHT TIN OVER NICKEL
Contact Material BRASS
Insulator Material POLYETHYLENE
JESD-609 Code e3
Shell Finish COPPER TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare DA07W2S400A00 with alternatives

Compare DAO7W2S300A40LF with alternatives