DAO7W2S300A40LF vs L177TWA7W2SMP2SV4FRM6 feature comparison

DAO7W2S300A40LF Amphenol Communications Solutions

Buy Now Datasheet

L177TWA7W2SMP2SV4FRM6 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating PURE BRIGHT TIN (295) OVER NICKEL (50) GOLD (30) OVER NICKEL (79)
Contact Finish Termination PURE BRIGHT TIN OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material BRASS BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO YES
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DAO7W2S300A40LF with alternatives

Compare L177TWA7W2SMP2SV4FRM6 with alternatives