D89120-0001HK vs RBB108DHAR feature comparison

D89120-0001HK 3M Interconnect

Buy Now Datasheet

RBB108DHAR Sullins Connector Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SULLINS CONNECTOR SOLUTIONS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 13 Weeks, 4 Days
Samacsys Manufacturer 3M
Additional Feature 3M
Body Breadth 0.24 inch 0.37 inch
Body Length 1.031 inch 6.24 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
JESD-609 Code e4 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1.25 A 1 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 20 216
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body Depth 0.915 inch
Insulator Material POLYPHENYLENE SULFIDE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm

Compare D89120-0001HK with alternatives

Compare RBB108DHAR with alternatives