RBB108DHAR vs BD067-20-A-0100-L-D feature comparison

RBB108DHAR Sullins Connector Solutions

Buy Now Datasheet

BD067-20-A-0100-L-D Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK EDGE MOUNT
Body Breadth 0.37 inch 0.122 inch
Body Depth 0.915 inch 0.173 inch
Body Length 6.24 inch 0.514 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD FLASH
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 216 20
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG
Contact Gender FEMALE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Row Spacing 0.05 inch

Compare RBB108DHAR with alternatives

Compare BD067-20-A-0100-L-D with alternatives