D8740180GT vs S8740240GT feature comparison

D8740180GT RF Micro Devices Inc

Buy Now Datasheet

S8740240GT Qorvo

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 18.5 dB 24.2 dB
Number of Functions 1 1
Operating Frequency-Max 870 MHz 870 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 375 mA 240 mA
Technology HYBRID HYBRID
Base Number Matches 2 1
Rohs Code No

Compare D8740180GT with alternatives

Compare S8740240GT with alternatives