S8740240GT vs D10040270GT feature comparison

S8740240GT RF Micro Devices Inc

Buy Now Datasheet

D10040270GT RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 24.2 dB 27 dB
Number of Functions 1 1
Operating Frequency-Max 870 MHz 1000 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND HIGH POWER
Supply Current-Max 240 mA
Technology HYBRID GAAS
Base Number Matches 3 3
Pbfree Code No
Rohs Code No

Compare S8740240GT with alternatives

Compare D10040270GT with alternatives