D83044C-46
vs
A-CCS32-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARWIN PLC
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.924 inch
Body Depth
0.319 inch
Body Length
0.924 inch
Contact Configuration
11X11
Contact Finish Mating
TIN
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC44
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Number of Contacts
44
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Base Number Matches
1
1
Compare D83044C-46 with alternatives
Compare A-CCS32-Z with alternatives