D8237A-4B vs Z84C1008DSE feature comparison

D8237A-4B AMD

Buy Now Datasheet

Z84C1008DSE Zilog Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ZILOG INC
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP,
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Bus Compatibility 8080A; 9080A Z80
Clock Frequency-Max 4 MHz 8 MHz
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 R-GDIP-T40
JESD-609 Code e0
Length 52.2605 mm
Number of DMA Channels 4 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm 7.366 mm
Supply Current-Max 150 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1

Compare D8237A-4B with alternatives

Compare Z84C1008DSE with alternatives