D8086-2 vs HI1802AC-P-000 feature comparison

D8086-2 AMD

Buy Now Datasheet

HI1802AC-P-000 Hughes Aircraft

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC HUGHES AIRCRAFT
Part Package Code DIP
Package Description CERAMIC, DIP-40 ,
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20
Bit Size 16 8
Boundary Scan NO
Clock Frequency-Max 8 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.2605 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 6.096 mm
Speed 8 MHz 5 MHz
Supply Current-Max 340 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 5 1

Compare D8086-2 with alternatives

Compare HI1802AC-P-000 with alternatives