D8085AHB
vs
5962R9582401QQX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP40,.6
|
DIP,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
6.25 MHz
|
4 MHz
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-GDIP-T40
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
|
Length |
52.324 mm
|
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
5
|
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
40
|
40
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
5.715 mm
|
5.72 mm
|
Speed |
3 MHz
|
2 MHz
|
Supply Current-Max |
135 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
NMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare D8085AHB with alternatives
Compare 5962R9582401QQX with alternatives