Datasheets
5962R9582401QQX by:

8-BIT, 2MHz, MICROPROCESSOR, CDIP40, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-40

Part Details for 5962R9582401QQX by Intersil Corporation

Overview of 5962R9582401QQX by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for 5962R9582401QQX

5962R9582401QQX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962R9582401QQX Part Data Attributes

5962R9582401QQX Intersil Corporation
Buy Now Datasheet
Compare Parts:
5962R9582401QQX Intersil Corporation 8-BIT, 2MHz, MICROPROCESSOR, CDIP40, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-40
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description DIP,
Pin Count 40
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 16
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 4 MHz
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-CDIP-T40
Low Power Mode YES
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.72 mm
Speed 2 MHz
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Alternate Parts for 5962R9582401QQX

This table gives cross-reference parts and alternative options found for 5962R9582401QQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582401QQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
G65SC12AP-6 Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 California Micro Devices 5962R9582401QQX vs G65SC12AP-6
G65SC02-AP-6 Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 California Micro Devices 5962R9582401QQX vs G65SC02-AP-6
G65SC02-ADS-1 Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 California Micro Devices 5962R9582401QQX vs G65SC02-ADS-1
G65SC2CS-2 Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices 5962R9582401QQX vs G65SC2CS-2
NSC800D-1/A+ 8-BIT, 1MHz, MICROPROCESSOR, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 Texas Instruments 5962R9582401QQX vs NSC800D-1/A+
SAB8088-2-P Microprocessor, 8-Bit, 8MHz, NMOS, PDIP40, PLASTIC, DIP-40 Infineon Technologies AG 5962R9582401QQX vs SAB8088-2-P
G65SC12PW-2 Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 California Micro Devices 5962R9582401QQX vs G65SC12PW-2
G65SC112APS-6 Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 California Micro Devices 5962R9582401QQX vs G65SC112APS-6
2650 8-BIT, 1.25MHz, MICROPROCESSOR, PDIP40 Philips Semiconductors 5962R9582401QQX vs 2650
G65SC12AC-5 Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices 5962R9582401QQX vs G65SC12AC-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9582401QQX by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9582401QQX by Intersil Corporation

  • Please alert me when 5962R9582401QQX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9582401QQX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9582401QQX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9582401QQX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9582401QQX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9582401QQX by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: