D737ZOV200RA01 vs ERZVD7D330 feature comparison

D737ZOV200RA01 Maida Development Company

Buy Now Datasheet

ERZVD7D330 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAIDA DEVELOPMENT CO PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 2 J 2 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ,
Packing Method TR
Rated Power Dissipation (P) 0.02 W

Compare D737ZOV200RA01 with alternatives

Compare ERZVD7D330 with alternatives