Part Details for D737ZOV200RA01 by Maida Development Company
Overview of D737ZOV200RA01 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D737ZOV200RA01
D737ZOV200RA01 CAD Models
D737ZOV200RA01 Part Data Attributes
|
D737ZOV200RA01
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D737ZOV200RA01
Maida Development Company
Varistor, 26V, 2J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for D737ZOV200RA01
This table gives cross-reference parts and alternative options found for D737ZOV200RA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D737ZOV200RA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZV07D330CS | Panasonic Electronic Components | Check for Price | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | D737ZOV200RA01 vs ERZV07D330CS |
ERZVH7V330 | Panasonic Electronic Components | Check for Price | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | D737ZOV200RA01 vs ERZVH7V330 |
CV20K07R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | D737ZOV200RA01 vs CV20K07R |
0070.2021.A2 | Schurter Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, ROHS COMPLIANT | D737ZOV200RA01 vs 0070.2021.A2 |
CV20K07A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | D737ZOV200RA01 vs CV20K07A |
Z7D330 | SEMITEC Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT | D737ZOV200RA01 vs Z7D330 |
ERZVD7D330 | Panasonic Electronic Components | Check for Price | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | D737ZOV200RA01 vs ERZVD7D330 |
CV520K07B | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | D737ZOV200RA01 vs CV520K07B |
D7311ZOV200RA01 | Maida Development Company | Check for Price | Varistor, 26V, 2J, Through Hole Mount | D737ZOV200RA01 vs D7311ZOV200RA01 |
ERZVE7V330 | Panasonic Electronic Components | Check for Price | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | D737ZOV200RA01 vs ERZVE7V330 |