D7121ZOV600RA04 vs VF10M10101JEH feature comparison

D7121ZOV600RA04 Maida Development Company

Buy Now Datasheet

VF10M10101JEH Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAIDA DEVELOPMENT CO AVX CORP
Package Description Radial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 20 J 10 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.45 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 81 V 80 V
Base Number Matches 1 1
Rohs Code Yes

Compare D7121ZOV600RA04 with alternatives

Compare VF10M10101JEH with alternatives