VF10M10101JEH vs V100ZU4 feature comparison

VF10M10101JEH Kyocera AVX Components

Buy Now Datasheet

V100ZU4 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP HARRIS SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 10 J 10 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 80 V 81 V
Base Number Matches 1 3
Operating Temperature-Min -55 °C
Package Style Radial
Technology METAL OXIDE FILM

Compare VF10M10101JEH with alternatives

Compare V100ZU4 with alternatives