D7121ZOV600RA04
vs
VE13M00600JEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAIDA DEVELOPMENT CO
AVX CORP
Package Description
Radial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
60 V
60 V
Energy Absorbing Capacity-Max
20 J
10 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.45 W
0.4 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
81 V
80 V
Base Number Matches
1
1
Rohs Code
Yes
Compare D7121ZOV600RA04 with alternatives
Compare VE13M00600JEA with alternatives