D6521ZOV350RA35 vs D6520ZOV350RA35 feature comparison

D6521ZOV350RA35 World Products Inc

Buy Now Datasheet

D6520ZOV350RA35 Maida Development Company

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer WORLD PRODUCTS INC MAIDA DEVELOPMENT CO
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 35 J 41 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Working Voltage 45 V 45 V
Base Number Matches 2 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Terminal Placement RADIAL
Terminal Shape WIRE

Compare D6520ZOV350RA35 with alternatives