Part Details for D6520ZOV350RA35 by Maida Development Company
Overview of D6520ZOV350RA35 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D6520ZOV350RA35
D6520ZOV350RA35 CAD Models
D6520ZOV350RA35 Part Data Attributes
|
D6520ZOV350RA35
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6520ZOV350RA35
Maida Development Company
Varistor, 45V, 41J, Through Hole Mount
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 41 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for D6520ZOV350RA35
This table gives cross-reference parts and alternative options found for D6520ZOV350RA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6520ZOV350RA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D6544ZOV350RA35 | Maida Development Company | Check for Price | Varistor, 45V, 41J, Through Hole Mount | D6520ZOV350RA35 vs D6544ZOV350RA35 |
E28869-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D6520ZOV350RA35 vs E28869-000 |
D65ZOV350RA35 | Maida Development Company | Check for Price | Varistor, 45V, 41J, Through Hole Mount | D6520ZOV350RA35 vs D65ZOV350RA35 |
CV535K20A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED | D6520ZOV350RA35 vs CV535K20A |
ERZV20V560 | Panasonic Electronic Components | Check for Price | Varistor, 45V, 41J, Through Hole Mount, RADIAL LEADED | D6520ZOV350RA35 vs ERZV20V560 |
70.3581.B1 | Schurter Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D6520ZOV350RA35 vs 70.3581.B1 |
0070.3581.A2 | Schurter Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, ROHS COMPLIANT | D6520ZOV350RA35 vs 0070.3581.A2 |
CV35K20B | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED | D6520ZOV350RA35 vs CV35K20B |
D657ZOV350RA35 | Maida Development Company | Check for Price | Varistor, 45V, 41J, Through Hole Mount | D6520ZOV350RA35 vs D657ZOV350RA35 |
0070.3581.T2 | Schurter Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, ROHS COMPLIANT | D6520ZOV350RA35 vs 0070.3581.T2 |