VA10LC18A500RL vs VA10LC18A500T feature comparison

VA10LC18A500RL Kyocera AVX Components

Buy Now Datasheet

VA10LC18A500T Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 19 Weeks
Circuit RMS Voltage-Max 14 V 18 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.54 mm
Package Length 4.32 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 7 INCH
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Thermistor Application ESD PROTECTION
Working Voltage 18 V 18 V
Base Number Matches 1 1
Technology METAL OXIDE FILM

Compare VA10LC18A500RL with alternatives

Compare VA10LC18A500T with alternatives