D55342K07B5H10MWB vs D55342K07B5H10SUL feature comparison

D55342K07B5H10MWB Vishay Dale

Buy Now Datasheet

D55342K07B5H10SUL Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 1206 SMT, 1206
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
3.18 mm 3.18 mm
SMT SMT
1.6 mm 1.6 mm
WAFFLE TRAY TR, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
5100 Ω 5100 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
2% 2%
100 V 100 V
2 1
8 Weeks

Compare D55342K07B5H10MWB with alternatives

Compare D55342K07B5H10SUL with alternatives