Part Details for D55342K07B5H10MWB by Vishay Dale
Overview of D55342K07B5H10MWB by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B5H10MWB
D55342K07B5H10MWB CAD Models
D55342K07B5H10MWB Part Data Attributes
|
D55342K07B5H10MWB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B5H10MWB
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 5100 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B5H10MWB
This table gives cross-reference parts and alternative options found for D55342K07B5H10MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B5H10MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07U5H10M-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B5H10MWB vs D55342K07U5H10M-W |
D55342K07B5H10USU2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B5H10MWB vs D55342K07B5H10USU2 |
D55342K07B5H10RUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B5H10MWB vs D55342K07B5H10RUL |
D55342K07B5H10C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B5H10MWB vs D55342K07B5H10C |
D55342K07B5H10STN3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B5H10MWB vs D55342K07B5H10STN3 |
D55342K07W5H10S-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 5100 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B5H10MWB vs D55342K07W5H10S-W |
D55342K07B5H10CSU2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B5H10MWB vs D55342K07B5H10CSU2 |
D55342K07G5H10C-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B5H10MWB vs D55342K07G5H10C-W |
D55342K07B5H10VS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B5H10MWB vs D55342K07B5H10VS2 |
D55342K07U5H10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B5H10MWB vs D55342K07U5H10R |