D55342K07B27D4C-W vs D55342K07C27D4P feature comparison

D55342K07B27D4C-W State of the Art Inc

Buy Now Datasheet

D55342K07C27D4P State of the Art Inc

Buy Now Datasheet
No Yes
Active Active
STATE OF THE ART INC STATE OF THE ART INC
CHIP CHIP
not_compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip
e0 e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
WAFFLE PACK
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
27.4 Ω 27.4 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
1 2

Compare D55342K07B27D4C-W with alternatives

Compare D55342K07C27D4P with alternatives