D55342K07B27D4C-W vs D55342K07B27D4TSVT feature comparison

D55342K07B27D4C-W State of the Art Inc

Buy Now Datasheet

D55342K07B27D4TSVT Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 1206
not_compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.51 mm
3.2 mm 3.18 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
WAFFLE PACK TR, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
27.4 Ω 27.4 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
1 1
ANTI-SULFUR

Compare D55342K07B27D4C-W with alternatives

Compare D55342K07B27D4TSVT with alternatives