D4N-9E62 vs D4N-8E72 feature comparison

D4N-9E62 OMRON Corporation

Buy Now Datasheet

D4N-8E72 OMRON Corporation

Buy Now Datasheet
Yes Yes
Active Active
OMRON CORP OMRON CORP
unknown unknown
EAR99 EAR99
8536.50.70.00 8536.50.70.00
9 mm 9 mm
ONE-WAY ROLLER LEVER ONE-WAY ROLLER LEVER
30 mm 30 mm
57.5 mm 56 mm
31 mm 56 mm
10A@240VAC 10A@240VAC
10 A 10 A
2.5 A 2.5 A
2.5A@250VDC 2.5A@250VDC
240 V 240 V
250 V 250 V
300000 Cycle(s) 300000 Cycle(s)
PANEL MOUNT PANEL MOUNT
5 N 5 N
70 °C 70 °C
-30 °C -30 °C
4 mm 4 mm
IP67 IP67
NO NO
MOMENTARY MOMENTARY
DPST DPST
SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
SCREW SCREW
1 1

Compare D4N-9E62 with alternatives

Compare D4N-8E72 with alternatives