D4N-6B62
vs
D4N-1A62
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
9 mm
9 mm
Actuator Type
ONE-WAY ROLLER LEVER
ONE-WAY ROLLER LEVER
Body Breadth
30 mm
30 mm
Body Height
56 mm
57.5 mm
Body Length or Diameter
56 mm
31 mm
Contact (AC) Max Rating R Load
10A@240VAC
10A@240VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
2.5 A
2.5 A
Contact (DC) Max Rating R Load
2.5A@250VDC
2.5A@250VDC
Contact Voltage(AC)-Max
240 V
240 V
Contact Voltage(DC)-Max
250 V
250 V
Electrical Life
300000 Cycle(s)
300000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
5 N
5 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-30 °C
Pre-Travel-Max
4 mm
4 mm
Sealing
IP67
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPST
DPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Compare D4N-6B62 with alternatives
Compare D4N-1A62 with alternatives