D4N-6172 vs D4N-2B72 feature comparison

D4N-6172 OMRON Corporation

Buy Now Datasheet

D4N-2B72 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 9 mm 9 mm
Actuator Type ONE-WAY ROLLER LEVER ONE-WAY ROLLER LEVER
Body Breadth 30 mm 30 mm
Body Height 56 mm 57.5 mm
Body Length or Diameter 56 mm 31 mm
Contact (AC) Max Rating R Load 10A@240VAC 10A@240VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 2.5 A 2.5 A
Contact (DC) Max Rating R Load 2.5A@250VDC 2.5A@250VDC
Contact Voltage(AC)-Max 240 V 240 V
Contact Voltage(DC)-Max 250 V 250 V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 5 N 5 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Pre-Travel-Max 4 mm 4 mm
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPST DPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare D4N-6172 with alternatives

Compare D4N-2B72 with alternatives