D4N-2232 vs D4N-9B32 feature comparison

D4N-2232 OMRON Corporation

Buy Now Datasheet

D4N-9B32 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 6 mm 6 mm
Actuator Type TOP ROLLER PLUNGER TOP ROLLER PLUNGER
Body Breadth 30 mm 30 mm
Body Height 57.5 mm 57.5 mm
Body Length or Diameter 31 mm 31 mm
Contact (AC) Max Rating R Load 10A@240VAC 10A@240VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 2.5 A 2.5 A
Contact (DC) Max Rating R Load 2.5A@250VDC 2.5A@250VDC
Contact Voltage(AC)-Max 240 V 240 V
Contact Voltage(DC)-Max 250 V 250 V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 6.5 N 6.5 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Pre-Travel-Max 2 mm 2 mm
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPST DPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SCREW SCREW
Base Number Matches 1 2

Compare D4N-2232 with alternatives

Compare D4N-9B32 with alternatives