D4N-1E62
vs
D4N-1B72
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
9 mm
|
9 mm
|
Actuator Type |
ONE-WAY ROLLER LEVER
|
ONE-WAY ROLLER LEVER
|
Body Breadth |
30 mm
|
30 mm
|
Body Height |
57.5 mm
|
57.5 mm
|
Body Length or Diameter |
31 mm
|
31 mm
|
Contact (AC) Max Rating R Load |
10A@240VAC
|
10A@240VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
2.5 A
|
2.5 A
|
Contact (DC) Max Rating R Load |
2.5A@250VDC
|
2.5A@250VDC
|
Contact Voltage(AC)-Max |
240 V
|
240 V
|
Contact Voltage(DC)-Max |
250 V
|
250 V
|
Electrical Life |
300000 Cycle(s)
|
300000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
5 N
|
5 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Pre-Travel-Max |
4 mm
|
4 mm
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPST
|
DPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D4N-1E62 with alternatives
Compare D4N-1B72 with alternatives