D4C-1733
vs
D4C-1433-M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Category CO2 Kg
5.5
5.5
Compliance Temperature Grade
Commercial Extended: -10C to +70C
Commercial Extended: -10C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Actuator Travel
4.8 mm
4.8 mm
Actuator Type
SEALED CROSSROLLER PLUNGER
SEALED CROSSROLLER PLUNGER
Additional Feature
ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE
ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE
Body Breadth
16 mm
16 mm
Body Height
49 mm
49 mm
Body Length or Diameter
40 mm
40 mm
Contact (AC) Max Rating R Load
5A@250VAC
5A@250VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
4 A
4 A
Contact (DC) Max Rating R Load
4A@30VDC
4A@30VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
17.65 N
17.65 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Pre-Travel-Max
1.8 mm
1.8 mm
Sealing
IP67
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
WIRE
WIRE
Base Number Matches
2
1
Compare D4C-1733 with alternatives
Compare D4C-1433-M with alternatives