D4C-1601
vs
D4C-1501-M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Omron Electronics
|
|
Actuator Travel |
4.8 mm
|
4.8 mm
|
Actuator Type |
PIN PLUNGER
|
PIN PLUNGER
|
Additional Feature |
ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE
|
ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE
|
Body Breadth |
16 mm
|
16 mm
|
Body Height |
49 mm
|
49 mm
|
Body Length or Diameter |
40 mm
|
40 mm
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
5A@250VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
4 A
|
4 A
|
Contact (DC) Max Rating R Load |
4A@30VDC
|
4A@30VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
11.77 N
|
11.77 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Pre-Travel-Max |
1.8 mm
|
1.8 mm
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
|
|
|
Compare D4C-1601 with alternatives
Compare D4C-1501-M with alternatives