D4C-1320-P vs D4C-1520 feature comparison

D4C-1320-P OMRON Corporation

Buy Now Datasheet

D4C-1520 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type ROLLER LEVER ROLLER LEVER
Additional Feature O.T. = 40 DEG, P.T. = 25 DEG, D.T. = 3 DEG, T.T.= 65 DEG, ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE O.T. = 40 DEG, P.T. = 25 DEG, D.T. = 3 DEG, T.T.= 65 DEG, ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE
Body Breadth 16 mm 16 mm
Body Height 65 mm 65 mm
Body Length or Diameter 40 mm 40 mm
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@30VDC 4A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 5.69 N 5.69 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare D4C-1320-P with alternatives

Compare D4C-1520 with alternatives