D4A-1116N
vs
D4A-1114N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Omron Electronics
|
|
Actuator Type |
FLEXIBLE TYPE
|
FLEXIBLE TYPE
|
Additional Feature |
P.T. = 15 DEG, T.T.= 15 DEG
|
P.T. = 15 DEG, T.T.= 15 DEG
|
Body Breadth |
42 mm
|
42 mm
|
Body Height |
75.5 mm
|
75.5 mm
|
Body Length or Diameter |
44 mm
|
44 mm
|
Contact (AC) Max Rating R Load |
10A@480VAC
|
10A@480VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@14VDC
|
10A@14VDC
|
Contact Voltage(AC)-Max |
480 V
|
480 V
|
Contact Voltage(DC)-Max |
14 V
|
14 V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
1.47 N
|
1.47 N
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
2
|
2
|
|
|
|
Compare D4A-1116N with alternatives
Compare D4A-1114N with alternatives