D45E3-DR6280 vs BDX54C feature comparison

D45E3-DR6280 Harris Semiconductor

Buy Now Datasheet

BDX54C Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 8 A
Collector-Base Capacitance-Max 220 pF 200 pF
Collector-Emitter Voltage-Max 80 V 100 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 750
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 50 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
VCEsat-Max 2 V 4 V
Base Number Matches 2 23
Rohs Code No
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
JESD-609 Code e0
Power Dissipation-Max (Abs) 60 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz

Compare D45E3-DR6280 with alternatives