D45E3-DR6280
vs
BDW74
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TT ELECTRONICS PLC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
8 A
Collector-Base Capacitance-Max
220 pF
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
1000
750
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
50 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
2 V
Base Number Matches
2
6
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
2 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare D45E3-DR6280 with alternatives