D44H11G vs MJ15024 feature comparison

D44H11G Rochester Electronics LLC

Buy Now Datasheet

MJ15024 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMELAB LTD
Part Package Code TO-220AB TO-3
Package Description ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 3 2
Manufacturer Package Code CASE 221A-09
Reach Compliance Code unknown compliant
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 16 A
Collector-Emitter Voltage-Max 80 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 4 MHz
Base Number Matches 2 15
ECCN Code EAR99

Compare D44H11G with alternatives

Compare MJ15024 with alternatives