D44H11G vs MJ15022 feature comparison

D44H11G Rochester Electronics LLC

Buy Now Datasheet

MJ15022 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code unknown unknown
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 16 A
Collector-Emitter Voltage-Max 80 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 5
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 4 MHz
Base Number Matches 2 14
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 500 pF
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 250 W
VCEsat-Max 4 V

Compare D44H11G with alternatives