D44H11G vs BD180G feature comparison

D44H11G Rochester Electronics LLC

Buy Now Datasheet

BD180G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-220AB TO-225AA
Package Description ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN ROHS COMPLIANT, PLASTIC, CASE 77-09, TO-225, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 221A-09 CASE 77-09
Reach Compliance Code unknown unknown
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
JEDEC-95 Code TO-220AB TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN PNP
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 3 MHz
Base Number Matches 2 2

Compare D44H11G with alternatives

Compare BD180G with alternatives