D44H11G vs BDW93C feature comparison

D44H11G Rochester Electronics LLC

Buy Now Datasheet

BDW93C Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-220AB SFM
Package Description ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code unknown unknown
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 12 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 2 1
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 80 W

Compare D44H11G with alternatives

Compare BDW93C with alternatives