D44H11 vs D44H11G feature comparison

D44H11 Central Semiconductor Corp

Buy Now Datasheet

D44H11G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-220AB TO-220AB
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer Central Semiconductor
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 50 MHz
Base Number Matches 10 2
Package Description ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN
Manufacturer Package Code CASE 221A-09
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING

Compare D44H11 with alternatives

Compare D44H11G with alternatives