D44C8
vs
2N6329E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO ELECTRONICS LTD
MICROSEMI CORP
Package Description
TO-220, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
4 A
30 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
6
JEDEC-95 Code
TO-220AB
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Elements
1
Number of Terminals
3
2
Operating Temperature-Max
140 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
Base Number Matches
1
1
Category CO2 Kg
8.8
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Compare D44C8 with alternatives
Compare 2N6329E3 with alternatives