2N6329E3 vs TIP31A-6264 feature comparison

2N6329E3 Microsemi Corporation

Buy Now Datasheet

TIP31A-6264 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP HARRIS SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 30 A 5 A
Collector-Emitter Voltage-Max 60 V 60 V
DC Current Gain-Min (hFE) 6 10
JEDEC-95 Code TO-3 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 3 MHz
VCEsat-Max 1.2 V

Compare 2N6329E3 with alternatives

Compare TIP31A-6264 with alternatives