D443-C1RA
vs
D44C-P4RA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
THE CHERRY CORP
THE CHERRY CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Finish
NICKEL
NICKEL
Actuator Length
0.81 inch
0.81 inch
Actuator Material
STEEL
STEEL
Actuator Travel
2.2098 mm
2.2098 mm
Actuator Type
ROLLER LEVER
ROLLER LEVER
Additional Feature
STANDARD FORCE, STANDARD RATIO
STANDARD FORCE, STANDARD RATIO
Body Breadth
10.3124 mm
10.3124 mm
Body Color
RED
WHITE
Body Height
15.875 mm
15.875 mm
Body Length or Diameter
27.813 mm
27.813 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.5HP@250VAC
0.5HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-(ON)
ON-(ON)
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
SILVER
SILVER
Housing Material
POLYESTER
POLYESTER
Insulator Material
POLYESTER
POLYESTER
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
2.7939 N
2.7939 N
Operating Position
0.806 inch
0.806 inch
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Length
0.397 inch
Terminal Material
BRASS
BRASS
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
PCB Hole Count
3
Compare D443-C1RA with alternatives
Compare D44C-P4RA with alternatives