D3V-61M-3C4-K
vs
D3V-61M-3C24-K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Category CO2 Kg
5.5
5.5
Compliance Temperature Grade
Other: -25C to +105C
Other: -25C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Actuator Travel
2.4 mm
2.4 mm
Actuator Type
SHORT HINGE LEVER
SHORT HINGE LEVER
Body Breadth
10.3 mm
10.3 mm
Body Height
15.9 mm
15.9 mm
Body Length or Diameter
27.8 mm
27.8 mm
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Current(DC)-Max
6 A
6 A
Contact (DC) Max Rating R Load
6A@8VDC
6A@8VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
8 V
8 V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.98 N
0.98 N
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
1.6 mm
1.6 mm
Sealing
IP00
IP00
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare D3V-61M-3C4-K with alternatives
Compare D3V-61M-3C24-K with alternatives