D3V-162-2C25
vs
D3V-162M-3A5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
14 Weeks
Actuator Travel
5.6 mm
5.6 mm
Actuator Type
HINGE LEVER
HINGE LEVER
Body Breadth
10.3 mm
10.3 mm
Body Height
15.9 mm
15.9 mm
Body Length or Diameter
27.8 mm
27.8 mm
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Current(DC)-Max
16 A
16 A
Contact (DC) Max Rating R Load
16A@8VDC
16A@8VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
8 V
8 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
1.23 N
1.23 N
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
4 mm
4 mm
Sealing
IP00
IP00
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
2
2
Compare D3V-162-2C25 with alternatives
Compare D3V-162M-3A5 with alternatives